
IP4787CZ32Y | |
|---|---|
DigiKey Part Number | 2156-IP4787CZ32Y-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | IP4787CZ32Y |
Description | IP4787CZ32 - DVI AND HDMI INTERF |
Customer Reference | |
Detailed Description | DVI, HD, HDMI, Monitors, Multimedia, Set-Top Boxes Interface 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | DVI, HD, HDMI, Monitors, Multimedia, Set-Top Boxes | |
Interface | DVI, HDMI | |
Voltage - Supply | 4.5V ~ 6.5V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Mounting Type | Surface Mount |
| Bulk: | 712203 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | 1,21344 € | 257,25 € |
| Unit Price without VAT: | 1,21344 € |
|---|---|
| Unit Price with VAT: | 1,44399 € |

