3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 4-WLCSP (0.76x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4369CX4YL

DigiKey Part Number
2156-IP4369CX4YL-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
IP4369CX4YL
Description
TVS DIODE 5.5VWM 3VC 4WLCSP
Customer Reference
Detailed Description
3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 4-WLCSP (0.76x0.76)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
DVI, HDMI, USB
Part Status
Obsolete
Capacitance @ Frequency
0.8pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-30°C ~ 85°C (TA)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Package / Case
4-XFBGA, WLCSP
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
3V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.840
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:8840
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1860,21248 €252,00 €
Unit Price without VAT:0,21248 €
Unit Price with VAT:0,25285 €