
IP4359CX4/LF,135 | |
|---|---|
DigiKey Part Number | 2156-IP4359CX4/LF135-ND |
Manufacturer | |
Manufacturer Product Number | IP4359CX4/LF,135 |
Description | TVS DIODE 5.5VWM 4WLCSP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 4-WLCSP (0.78x0.78) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -35°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package |
| Bulk: | 2776700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 906 | 0,28046 € | 254,10 € |
| Unit Price without VAT: | 0,28046 € |
|---|---|
| Unit Price with VAT: | 0,33375 € |

