
IP4352CX24/LF,135 | |
|---|---|
DigiKey Part Number | 2156-IP4352CX24/LF135-ND |
Manufacturer | |
Manufacturer Product Number | IP4352CX24/LF,135 |
Description | TVS DIODE 24WLCSP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 24-WLCSP (1.96x2.01) |
Datasheet | Datasheet |
Category | Power Line Protection Yes |
Mfr | Applications Multimedia Card Interface |
Packaging Bulk | Operating Temperature -35°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Steering (Rail to Rail) | Package / Case 24-WFBGA, WLCSP |
Unidirectional Channels 9 | Supplier Device Package |
Voltage - Breakdown (Min) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | 1,19835 € | 254,05 € |
| Unit Price without VAT: | 1,19835 € |
|---|---|
| Unit Price with VAT: | 1,42604 € |

