
IP4282CZ6115 | |
|---|---|
DigiKey Part Number | 2156-IP4282CZ6115-ND |
Manufacturer | |
Manufacturer Product Number | IP4282CZ6115 |
Description | TVS DIODE 5.5VWM 8VC 6XSON |
Customer Reference | |
Detailed Description | 8V (Typ) Clamp Ipp Tvs Diode Surface Mount 6-XSON (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package |

