7.3V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.6x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4238CZ10,115

DigiKey Part Number
2156-IP4238CZ10115-ND
Manufacturer
Manufacturer Product Number
IP4238CZ10,115
Description
TVS DIODE 5.5VWM 7.3VC 10DFN
Customer Reference
Detailed Description
7.3V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.6x2.6)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
7.3V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet, Telecom
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFDFN Exposed Pad
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.862
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:45862
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3880,65443 €253,92 €
Unit Price without VAT:0,65443 €
Unit Price with VAT:0,77877 €