
IP4223CZ6,125 | |
|---|---|
DigiKey Part Number | 2156-IP4223CZ6,125-954-ND |
Manufacturer | |
Manufacturer Product Number | IP4223CZ6,125 |
Description | TVS DIODE 5.5VWM 6TSOP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Power Line Protection Yes |
Mfr | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 1.5pF @ 1MHz (Max) |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V |
| Bulk: | 1392588 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.035 | 0,24647 € | 255,10 € |
| Unit Price without VAT: | 0,24647 € |
|---|---|
| Unit Price with VAT: | 0,29330 € |

