
IP3088CX5,135 | |
|---|---|
DigiKey Part Number | 2156-IP3088CX5135-ND |
Manufacturer | |
Manufacturer Product Number | IP3088CX5,135 |
Description | FILTER LC(PI) 40NH/42PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 5th Order Low Pass 2 Channel L = 40nH (Total), C = 42pF (Total) 30 mA 5-WFBGA, WLCSP |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 18 |
Manufacturer Nexperia USA Inc. | Current 30 mA |
Packaging Bulk | Values L = 40nH (Total), C = 42pF (Total) |
Part Status Active | ESD Protection Yes |
Type Low Pass | Operating Temperature -40°C ~ 85°C |
Filter Order 5th | Applications GSM, LAN, PCS, WAN |
Technology LC (Pi) | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 5-WFBGA, WLCSP |
Center / Cutoff Frequency 175MHz (Cutoff) | Size / Dimension 0.050" L x 0.038" W (1.28mm x 0.96mm) |
Attenuation Value 40dB @ 800MHz ~ 1.5GHz | Height 0.028" (0.70mm) |
| Bulk: | 13000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 763 | 0,33145 € | 252,90 € |
| Unit Price without VAT: | 0,33145 € |
|---|---|
| Unit Price with VAT: | 0,39443 € |

