LC (Pi) EMI Filter 5th Order Low Pass 8 Channel L = 40nH (Total), C = 42pF (Total) 30 mA 20-WFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP3088CX20,135

DigiKey Part Number
2156-IP3088CX20135-ND
Manufacturer
Manufacturer Product Number
IP3088CX20,135
Description
FILTER LC(PI) 40NH/42PF ESD SMD
Customer Reference
Detailed Description
LC (Pi) EMI Filter 5th Order Low Pass 8 Channel L = 40nH (Total), C = 42pF (Total) 30 mA 20-WFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
18
Manufacturer
Nexperia USA Inc.
Current
30 mA
Packaging
Bulk
Values
L = 40nH (Total), C = 42pF (Total)
Part Status
Active
ESD Protection
Yes
Type
Low Pass
Operating Temperature
-40°C ~ 85°C
Filter Order
5th
Applications
GSM, LAN, PCS, WAN
Technology
LC (Pi)
Mounting Type
Surface Mount
Number of Channels
8
Package / Case
20-WFBGA, WLCSP
Center / Cutoff Frequency
175MHz (Cutoff)
Size / Dimension
0.156" L x 0.050" W (3.96mm x 1.28mm)
Attenuation Value
40dB @ 800MHz ~ 1.5GHz
Height
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.402
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2820,90089 €254,05 €
Unit Price without VAT:0,90089 €
Unit Price with VAT:1,07206 €