
IP3048CX5,135 | |
|---|---|
DigiKey Part Number | 2156-IP3048CX5135-ND |
Manufacturer | |
Manufacturer Product Number | IP3048CX5,135 |
Description | FILTER LC(PI) 3NH/190PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel L = 3nH (Total), C = 190pF (Total) 625 mA 5-WFBGA, WLCSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 35dB @ 800MHz ~ 2GHz | |
Resistance - Channel (Ohms) | 0.25 | |
Current | 625 mA | |
Values | L = 3nH (Total), C = 190pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | GSM, LAN, PCS, WAN | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, WLCSP | |
Size / Dimension | 0.059" L x 0.045" W (1.51mm x 1.14mm) | |
Height | 0.027" (0.69mm) |
| Bulk: | 100652 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 548 | 0,47332 € | 259,38 € |
| Unit Price without VAT: | 0,47332 € |
|---|---|
| Unit Price with VAT: | 0,56325 € |

