
INA4181A1QPWRQ1 | |
|---|---|
DigiKey Part Number | 2156-INA4181A1QPWRQ1-296-ND |
Manufacturer | |
Manufacturer Product Number | INA4181A1QPWRQ1 |
Description | INA4181-Q1 AUTOMOTIVE, QUAD-CHAN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit Rail-to-Rail 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Output / Channel 8 mA |
Packaging Bulk | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2V/µs | Mounting Type Surface Mount |
-3db Bandwidth 350 kHz | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 75 µA | Supplier Device Package 20-TSSOP |
| Bulk: | 4876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 0,97738 € | 254,12 € |
| Unit Price without VAT: | 0,97738 € |
|---|---|
| Unit Price with VAT: | 1,16308 € |

