
INA302A2QPWRQ1 | |
|---|---|
DigiKey Part Number | 2156-INA302A2QPWRQ1-296-ND |
Manufacturer | |
Manufacturer Product Number | INA302A2QPWRQ1 |
Description | INA302-Q1 - AEC-Q100, 36V, BI-DI |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Open Drain 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 850µA |
Mfr | Current - Output / Channel 80 µA |
Packaging Bulk | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Open Drain | Qualification AEC-Q100 |
Slew Rate 4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 440 kHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 115 µA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 10 µV | Base Product Number |
| Bulk: | 1130 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,61765 € | 256,53 € |
| Unit Price without VAT: | 2,61765 € |
|---|---|
| Unit Price with VAT: | 3,11500 € |

