
INA271AID | |
|---|---|
DigiKey Part Number | 296-33293-5-ND |
Manufacturer | |
Manufacturer Product Number | INA271AID |
Description | IC CURRENT MONITOR 1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA271AID Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Monitor | Supplier Device Package 8-SOIC |
Sensing Method High-Side | Base Product Number |
Accuracy ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,07900 € | 30,79 € |
| 75 | 2,61520 € | 196,14 € |
| 150 | 2,50727 € | 376,09 € |
| 300 | 2,41850 € | 725,55 € |
| 525 | 2,35836 € | 1.238,14 € |
| 1.050 | 2,29590 € | 2.410,70 € |
| 2.550 | 2,23178 € | 5.691,04 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

