
INA2141UA | |
|---|---|
DigiKey Part Number | 2156-INA2141UA-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | INA2141UA |
Description | INA2141 DUAL, LOW POWER, G = 10, |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 1.5mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 4V/µs | Mounting Type Surface Mount |
-3db Bandwidth 200 kHz | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Current - Input Bias 2 nA | Supplier Device Package 16-SOIC |
| Bulk: | 160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,99500 € | 259,90 € |
| Unit Price without VAT: | 12,99500 € |
|---|---|
| Unit Price with VAT: | 15,46405 € |

