
INA2141U | |
|---|---|
DigiKey Part Number | 2156-INA2141U-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | INA2141U |
Description | INA2141 DUAL, LOW POWER, G = 10, |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 176 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,64200 € | 264,63 € |
| Unit Price without VAT: | 17,64200 € |
|---|---|
| Unit Price with VAT: | 20,99398 € |

