
INA2128PA | |
|---|---|
DigiKey Part Number | 2156-INA2128PA-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | INA2128PA |
Description | IC INST AMP 2 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA2128PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 200 kHz | |
-3db Bandwidth | 1.3 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,78158 € | 257,70 € |
| Unit Price without VAT: | 6,78158 € |
|---|---|
| Unit Price with VAT: | 8,07008 € |


