
INA141UA | |
|---|---|
DigiKey Part Number | 2156-INA141UA-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | INA141UA |
Description | INA141 PRECISION, LOW POWER, G = |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,40971 € | 259,34 € |
| Unit Price without VAT: | 7,40971 € |
|---|---|
| Unit Price with VAT: | 8,81755 € |

