Instrumentation Amplifier 1 Circuit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA125PA

DigiKey Part Number
INA125PA-ND
Manufacturer
Manufacturer Product Number
INA125PA
Description
IC INST AMP 1 CIRCUIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
INA125PA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.2V/µs
-3db Bandwidth
150 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
50 µV
Current - Supply
460µA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,07000 €9,07 €
107,08400 €70,84 €
256,58680 €164,67 €
1006,04050 €604,05 €
2505,78000 €1.445,00 €
5005,62300 €2.811,50 €
1.0005,49380 €5.493,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,07000 €
Unit Price with VAT:10,79330 €

Other Suppliers on DigiKey

162.283In Stock
Ships from Rochester Electronics, LLC