
INA115AU-1 | |
|---|---|
DigiKey Part Number | 2156-INA115AU-1-ND |
Manufacturer | |
Manufacturer Product Number | INA115AU-1 |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 2.2mA |
Packaging Bulk | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
-3db Bandwidth 1 MHz | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Current - Input Bias 500 pA | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,40241 € | 255,34 € |
| Unit Price without VAT: | 4,40241 € |
|---|---|
| Unit Price with VAT: | 5,23887 € |

