
IMISM561BZ | |
|---|---|
DigiKey Part Number | 2156-IMISM561BZ-ND |
Manufacturer | |
Manufacturer Product Number | IMISM561BZ |
Description | IC SS CLOCK GENERATOR 8SOIC |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Cypress Semiconductor Corp | Ratio - Input:Output 1:1 |
Packaging Bulk | Differential - Input:Output No/No |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V |
Type Spread Spectrum Clock Generator | Operating Temperature 0°C ~ 70°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 8-SOIC |
| Bulk: | 7660 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 0,99377 € | 258,38 € |
| Unit Price without VAT: | 0,99377 € |
|---|---|
| Unit Price with VAT: | 1,18259 € |

