
IMIFS781BT | |
|---|---|
DigiKey Part Number | 2156-IMIFS781BT-ND |
Manufacturer | |
Manufacturer Product Number | IMIFS781BT |
Description | IC SS CLOCK GENERATOR 8TSSOP |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 82MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IMIFS781BT Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 82MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.97V ~ 3.63V, 4.5V ~ 5.5V |
Type Spread Spectrum Clock Generator | Operating Temperature 0°C ~ 70°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output CMOS, TTL | Supplier Device Package 8-TSSOP |
Number of Circuits 1 |
| Bulk: | 3577 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 293 | 0,87382 € | 256,03 € |
| Unit Price without VAT: | 0,87382 € |
|---|---|
| Unit Price with VAT: | 1,03985 € |

