Spread Spectrum Clock Generator IC 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMIFS741BZB

DigiKey Part Number
2156-IMIFS741BZB-ND
Manufacturer
Manufacturer Product Number
IMIFS741BZB
Description
IC SS CLOCK GENERATOR 8SOIC
Customer Reference
Detailed Description
Spread Spectrum Clock Generator IC 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Spread Spectrum Clock Generator
PLL
Yes
Input
CMOS, TTL, Crystal
Output
CMOS, TTL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
-
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V, 4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.187
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3187
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1581,63513 €258,35 €
Unit Price without VAT:1,63513 €
Unit Price with VAT:1,94580 €