EPROM - UV Memory IC 4Kbit Parallel 450 ns 24-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM6654-1IJG

DigiKey Part Number
2156-IM6654-1IJG-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
IM6654-1IJG
Description
IC EPROM 4KBIT PARALLEL 24CERDIP
Customer Reference
Detailed Description
EPROM - UV Memory IC 4Kbit Parallel 450 ns 24-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - UV
Memory Size
Memory Organization
512 x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
450 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
24-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.017
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1017
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
269,96923 €259,20 €
Unit Price without VAT:9,96923 €
Unit Price with VAT:11,86338 €