
IM393S6EXKLA1 | |
|---|---|
DigiKey Part Number | 2156-IM393S6EXKLA1-448-ND |
Manufacturer | |
Manufacturer Product Number | IM393S6EXKLA1 |
Description | IGBT IPM 600V 6A 35-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 6 A 35-PowerDIP Module, Offset Leads, 30 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 6 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 35-PowerDIP Module, Offset Leads, 30 Leads |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,52176 € | 255,74 € |
| Unit Price without VAT: | 7,52176 € |
|---|---|
| Unit Price with VAT: | 8,95089 € |

