MFR Recommended

IM240M6Y1BAKMA1 | |
|---|---|
DigiKey Part Number | IM240M6Y1BAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM240M6Y1BAKMA1 |
Description | IPM MICRO 3PH DRIVER DIP23 |
Customer Reference | |
Detailed Description | Power Driver Module 3 Phase Inverter 23-DIP Module (0.573", 14.55mm) |
Datasheet | Datasheet |
Category | Configuration 3 Phase Inverter |
Manufacturer Infineon Technologies | Mounting Type Through Hole |
Series | Package / Case 23-DIP Module (0.573", 14.55mm) |
Packaging Tube | Base Product Number |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM241M6T2BAKMA1 | Infineon Technologies | 240 | 448-IM241M6T2BAKMA1-ND | 5,54000 € | MFR Recommended |


