
ILD4180 | |
|---|---|
DigiKey Part Number | 2156-ILD4180-ND |
Manufacturer | |
Manufacturer Product Number | ILD4180 |
Description | IC LED DVR REG 1.8A PGDSO827 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.8A PG-DSO-8-27 |
Datasheet | Datasheet |
Category | Voltage - Output 0.6V ~ 16V |
Manufacturer Infineon Technologies | Current - Output / Channel 1.8A |
Packaging Bulk | Frequency 370kHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Commercial & Industrial Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply (Min) 4.75V | Supplier Device Package PG-DSO-8-27 |
Voltage - Supply (Max) 45V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 283 | 0,90088 € | 254,95 € |
| Unit Price without VAT: | 0,90088 € |
|---|---|
| Unit Price with VAT: | 1,07205 € |

