


ILC7280AR8585X | |
|---|---|
DigiKey Part Number | 2156-ILC7280AR8585X-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ILC7280AR8585X |
Description | IC REG LINEAR 2.85V/2.85V 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 8-MSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 105 µA |
Packaging Bulk | Current - Supply (Max) 125 µA |
Part Status Obsolete | PSRR 50dB ~ 45dB (120Hz ~ 1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 2 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 9V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.85V, 2.85V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage Dropout (Max) 0.18V @ 150mA, 0.18V @ 150mA | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | 0,62044 € | 256,24 € |
| Unit Price without VAT: | 0,62044 € |
|---|---|
| Unit Price with VAT: | 0,73832 € |

