


ILC7083AIM533X | |
|---|---|
DigiKey Part Number | 2156-ILC7083AIM533X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ILC7083AIM533X |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Bulk | Current - Supply (Max) 280 µA |
Part Status Active | PSRR 85dB ~ 60dB (1kHz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 13V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.3V @ 150mA | Supplier Device Package SOT-23-5 |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | 0,58642 € | 253,92 € |
| Unit Price without VAT: | 0,58642 € |
|---|---|
| Unit Price with VAT: | 0,69784 € |

