


ILC7080AIM5285X | |
|---|---|
DigiKey Part Number | 2156-ILC7080AIM5285X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ILC7080AIM5285X |
Description | IC REG LINEAR 2.85V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 240 µA | |
PSRR | 85dB ~ 60dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 519 | 0,49295 € | 255,84 € |
| Unit Price without VAT: | 0,49295 € |
|---|---|
| Unit Price with VAT: | 0,58661 € |

