


ILC7010AIC525X | |
|---|---|
DigiKey Part Number | 2156-ILC7010AIC525X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ILC7010AIC525X |
Description | IC REG LINEAR 2.5V 80MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-70-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 110 µA |
Packaging Bulk | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25497 € | 257,52 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,30341 € |

