


ILC6390CP-33 | |
|---|---|
DigiKey Part Number | 2156-ILC6390CP-33-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ILC6390CP-33 |
Description | IC REG BOOST 3.3V 50MA SOT89-5 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA SOT-89-5/6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Bulk | Frequency - Switching 100kHz, 180kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -30°C ~ 80°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-89-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Max) 10V |
| Bulk: | 746 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,22388 € | 255,79 € |
| Unit Price without VAT: | 1,22388 € |
|---|---|
| Unit Price with VAT: | 1,45642 € |

