
ILC5062AIC25X | |
|---|---|
DigiKey Part Number | 2156-ILC5062AIC25X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ILC5062AIC25X |
Description | IC SUPERVISOR PWR SUP SUPPORT |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 (SOT323) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Fairchild Semiconductor | Reset Active Low |
Packaging Bulk | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -30°C ~ 80°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 (SOT323) |
Voltage - Threshold 2.5V | Base Product Number |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 0,77339 € | 255,22 € |
| Unit Price without VAT: | 0,77339 € |
|---|---|
| Unit Price with VAT: | 0,92033 € |

