


ILC5061M26X | |
|---|---|
DigiKey Part Number | 2156-ILC5061M26X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ILC5061M26X |
Description | IC SUPERVISOR PWR SUP SUPPORT |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Fairchild Semiconductor | Reset Active Low |
Packaging Bulk | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -30°C ~ 80°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23 |
Voltage - Threshold 2.6V | Base Product Number |
| Bulk: | 37213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 319 | 0,79890 € | 254,85 € |
| Unit Price without VAT: | 0,79890 € |
|---|---|
| Unit Price with VAT: | 0,95069 € |

