


ILC5061AM44X | |
|---|---|
DigiKey Part Number | 2156-ILC5061AM44X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ILC5061AM44X |
Description | IC SUPERVISOR PWR SUP SUPPORT |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 319 | 0,80897 € | 258,06 € |
| Unit Price without VAT: | 0,80897 € |
|---|---|
| Unit Price with VAT: | 0,96267 € |

