
IKW03N120H | |
|---|---|
DigiKey Part Number | 2156-IKW03N120H-ND |
Manufacturer | |
Manufacturer Product Number | IKW03N120H |
Description | IGBT 1200V 9.6A TO247-3-21 |
Customer Reference | |
Detailed Description | IGBT 1200 V 9.6 A 62.5 W Through Hole PG-TO247-3-21 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 22 nC |
Packaging Bulk | Td (on/off) @ 25°C 9.2ns/281ns |
Part Status Active | Test Condition 800V, 3A, 82Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Reverse Recovery Time (trr) 42 ns |
Current - Collector (Ic) (Max) 9.6 A | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 9.9 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.8V @ 15V, 3A | Package / Case TO-247-3 |
Power - Max 62.5 W | Supplier Device Package PG-TO247-3-21 |
Switching Energy 140µJ (on), 150µJ (off) |

