
IKU04N60R | |
|---|---|
DigiKey Part Number | 2156-IKU04N60R-ND |
Manufacturer | |
Manufacturer Product Number | IKU04N60R |
Description | IGBT TRENCH 600V 8A TO251-3 |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 8 A 75 W Through Hole PG-TO251-3 |
Datasheet | Datasheet |
Category | Switching Energy 240µJ |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 27 nC |
Packaging Bulk | Td (on/off) @ 25°C 14ns/146ns |
Part Status Active | Test Condition 400V, 4A, 43Ohm, 15V |
IGBT Type Trench | Reverse Recovery Time (trr) 43 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 8 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 12 A | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 4A | Supplier Device Package PG-TO251-3 |
Power - Max 75 W |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 457 | 0,56094 € | 256,35 € |
| Unit Price without VAT: | 0,56094 € |
|---|---|
| Unit Price with VAT: | 0,66752 € |

