
IH6216CJI | |
|---|---|
DigiKey Part Number | 2156-IH6216CJI-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IH6216CJI |
Description | IC SW 650OHM 28CERDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 650Ohm 28-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 15V |
Manufacturer Harris Corporation | Voltage - Supply, Dual (V±) ±15V |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 5pF, 20pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 650Ohm | Package / Case 28-CDIP (0.600", 15.24mm) |
Channel-to-Channel Matching (ΔRon) 130Ohm | Supplier Device Package 28-CERDIP |
| Bulk: | 404 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,57533 € | 257,26 € |
| Unit Price without VAT: | 8,57533 € |
|---|---|
| Unit Price with VAT: | 10,20464 € |

