
IH5352MJE | |
|---|---|
DigiKey Part Number | 2156-IH5352MJE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IH5352MJE |
Description | QUAD SPST, CMOS RF/VIDEO SWITCH |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | IH5352MJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 4 | |
On-State Resistance (Max) | 75Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
-3db Bandwidth | 100MHz | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP |
| Bulk: | 230 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,29957 € | 259,89 € |
| Unit Price without VAT: | 11,29957 € |
|---|---|
| Unit Price with VAT: | 13,44649 € |

