
IH5341MTW | |
|---|---|
DigiKey Part Number | 2156-IH5341MTW-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IH5341MTW |
Description | IH5341 DUAL RF/VIDEO SWITCH |
Customer Reference | |
Detailed Description | Video Switch IC 2 Channel TO-100-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 2 | |
On-State Resistance (Max) | 250Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±5V ~ 15V | |
-3db Bandwidth | - | |
Features | Break-Before-Make | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-100-10 Metal Can | |
Supplier Device Package | TO-100-10 |
| Bulk: | 46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,58867 € | 257,66 € |
| Unit Price without VAT: | 8,58867 € |
|---|---|
| Unit Price with VAT: | 10,22052 € |

