
IH5208MJE | |
|---|---|
DigiKey Part Number | 2156-IH5208MJE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IH5208MJE |
Description | IC SWITCH 4PST 1.2KOHM 16CERDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 1.2kOhm 16-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 1.5µs, 1µs |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 5pF, 25pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 1.2kOhm | Package / Case 16-CDIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 60Ohm | Supplier Device Package 16-CERDIP |
Voltage - Supply, Single (V+) 15V |
| Bulk: | 185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,22143 € | 258,20 € |
| Unit Price without VAT: | 9,22143 € |
|---|---|
| Unit Price with VAT: | 10,97350 € |

