
IH5151MJE/883B | |
|---|---|
DigiKey Part Number | 2156-IH5151MJE/883B-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IH5151MJE/883B |
Description | IC SWITCH SPDTX2 25OHM 16CERDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:2 25Ohm (Typ) 16-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 1:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 25Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V ~ 15V | |
Voltage - Supply, Dual (V±) | ±5V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 200ns, 120ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP |
| Bulk: | 497 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,78909 € | 250,68 € |
| Unit Price without VAT: | 22,78909 € |
|---|---|
| Unit Price with VAT: | 27,11902 € |

