2 Circuit IC Switch 1:2 25Ohm (Typ) 16-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IH5151CJE

DigiKey Part Number
2156-IH5151CJE-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
IH5151CJE
Description
IC SWITCH SPDTX2 25OHM 16CERDIP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:2 25Ohm (Typ) 16-CERDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
5V ~ 15V
Manufacturer
Harris Corporation
Voltage - Supply, Dual (V±)
±5V ~ 15V
Packaging
Bulk
Switch Time (Ton, Toff) (Max)
200ns, 120ns (Typ)
Part Status
Active
Operating Temperature
0°C ~ 70°C
Switch Circuit
SPDT
Mounting Type
Through Hole
Multiplexer/Demultiplexer Circuit
1:2
Package / Case
16-CDIP (0.300", 7.62mm)
Number of Circuits
2
Supplier Device Package
16-CERDIP
On-State Resistance (Max)
25Ohm (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.163
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
693,70551 €255,68 €
Unit Price without VAT:3,70551 €
Unit Price with VAT:4,40956 €