
IH5148CPE | |
|---|---|
DigiKey Part Number | 2156-IH5148CPE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IH5148CPE |
Description | IC SWITCH SPST X 2 30OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 30Ohm 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 30Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm | |
Voltage - Supply, Single (V+) | 36V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 250ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 962 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,41313 € | 259,83 € |
| Unit Price without VAT: | 5,41313 € |
|---|---|
| Unit Price with VAT: | 6,44162 € |

