
IH5144CJE | |
|---|---|
DigiKey Part Number | 2156-IH5144CJE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IH5144CJE |
Description | IC SWITCH SPSTX1 75OHM 16CERDIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 75Ohm 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | IH5144CJE Models |
Category | Voltage - Supply, Single (V+) 15V |
Manufacturer Harris Corporation | Voltage - Supply, Dual (V±) ±15V |
Packaging Bulk | Switch Time (Ton, Toff) (Max) 250ns, 150ns |
Part Status Active | Charge Injection 15pC |
Switch Circuit SPST | Current - Leakage (IS(off)) (Max) 5nA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 75Ohm | Package / Case 16-CDIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 30Ohm | Supplier Device Package 16-CERDIP |
| Bulk: | 659 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,19000 € | 255,59 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

