
IH5142CJE | |
|---|---|
DigiKey Part Number | 2156-IH5142CJE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IH5142CJE |
Description | IC SWITCH SPSTX1 75OHM 16CERDIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 75Ohm 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | IH5142CJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 30Ohm | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 250ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP |
| Bulk: | 1108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,24279 € | 258,81 € |
| Unit Price without VAT: | 4,24279 € |
|---|---|
| Unit Price with VAT: | 5,04892 € |

