
IH5116MJI | |
|---|---|
DigiKey Part Number | 2156-IH5116MJI-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IH5116MJI |
Description | IC MUX 16:1 1.2KOHM 28CERDIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 1.2kOhm 28-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.2kOhm | |
Channel-to-Channel Matching (ΔRon) | 60Ohm | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CERDIP |
| Bulk: | 157 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,66313 € | 250,61 € |
| Unit Price without VAT: | 15,66313 € |
|---|---|
| Unit Price with VAT: | 18,63912 € |

