
IH5116CJI | |
|---|---|
DigiKey Part Number | 2156-IH5116CJI-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IH5116CJI |
Description | IC MUX 16:1 1.5KOHM 28CERDIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 1.5kOhm 28-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 1.5µs, 1µs |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 5pF, 25pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 1.5kOhm | Package / Case 28-CDIP (0.600", 15.24mm) |
Channel-to-Channel Matching (ΔRon) 75Ohm | Supplier Device Package 28-CERDIP |
Voltage - Supply, Single (V+) 15V |
| Bulk: | 517 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,92094 € | 253,47 € |
| Unit Price without VAT: | 7,92094 € |
|---|---|
| Unit Price with VAT: | 9,42592 € |

