
IH5021CPA | |
|---|---|
DigiKey Part Number | 2156-IH5021CPA-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IH5021CPA |
Description | IC SWITCH DPDT X 1 100OHM 8DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:2 100Ohm 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 30V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 500ns, 500ns |
Packaging Bulk | Current - Leakage (IS(off)) (Max) 500nA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Switch Circuit DPDT | Mounting Type Through Hole |
Multiplexer/Demultiplexer Circuit 2:2 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 8-PDIP |
On-State Resistance (Max) 100Ohm |
| Bulk: | 7145 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,59224 € | 254,04 € |
| Unit Price without VAT: | 2,59224 € |
|---|---|
| Unit Price with VAT: | 3,08477 € |

