
IH5020CDE | |
|---|---|
DigiKey Part Number | 2156-IH5020CDE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IH5020CDE |
Description | IC SWITCH SPDT X 2 100OHM 16CDIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 100Ohm 16-CDIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 30V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 500ns, 500ns |
Packaging Bulk | Current - Leakage (IS(off)) (Max) 500pA |
Part Status Active | Crosstalk -120dB @ 100Hz |
Switch Circuit SPDT | Operating Temperature 0°C ~ 70°C |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 16-CDIP (0.300", 7.62mm) |
On-State Resistance (Max) 100Ohm | Supplier Device Package 16-CDIP |
| Bulk: | 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,86604 € | 257,90 € |
| Unit Price without VAT: | 4,86604 € |
|---|---|
| Unit Price with VAT: | 5,79059 € |

