
IH5016MDE | |
|---|---|
DigiKey Part Number | 2156-IH5016MDE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IH5016MDE |
Description | IC SWITCH SPDT X 3 100OHM 16CDIP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 1:1 100Ohm 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 30V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 500ns, 500ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -120dB @ 100Hz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,16480 € | 254,12 € |
| Unit Price without VAT: | 10,16480 € |
|---|---|
| Unit Price with VAT: | 12,09611 € |

